Cart

ILD4001 E6327

INFINEON SP000777082

image shown is a representation only

INFINEON

LEDDr 40V 30mA SC74 SMD
Supplier: Infineon Technologies
Matchcode: ILD4001 E6327
Rutronik No.: ICPWM6480
Unit Pack: 3000
MOQ: 3000
package: PG-SC74-6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3649 $
1,094.70 $
Article with this quantity is not orderable.

LEDDr 40V 30mA SC74 SMD Description

The ILD switch mode DC/DC LED drivers are tailored to drive high poer LEDs and LED arrays offering flexible dimming options.

Summary of Features

  • Supports buck topology
  • Wide usable input voltage from 4.5 - 42V
  • Scalable from 10 - 3000mA by external switch
  • Over temperature protection
  • Small SC-74 package

Benefits

  • High efficiency up to 98%
  • High output current accuracy ± 3%
  • Up to 1000:1 contrast ratio

Target Applications

  • Luminaires for commercial or residential lighting
  • MR16 LED lamps

Parameter

Type
Buck
V(in)max
40 V
V(out)
39 V
I(out)
3 A
Package
PG-SC74-6
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
Supplier Part
SP000777082
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?