Cart

ILD2111XUMA2

INFINEON SP001415548

image shown is a representation only

INFINEON

LEDDr Digital Buck Contr 26V
Supplier: Infineon Technologies
Matchcode: ILD2111XUMA2
Rutronik No.: LEDDRV1568
Unit Pack: 2500
MOQ: 20000
package: PG-DSO-8
Packaging: REEL
On request
0.6568 $
13,136.00 $

Parameter

Type
DIGITAL
V(in)max
26 V
V(out)
2.2 V
I(out)
0.002 A
Package
PG-DSO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
15000000 Hz
Supplier Part
SP001415548
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?