Cart

ILD2111XUMA2

INFINEON SP001415548

image shown is a representation only

INFINEON

LEDDr Digital Buck Contr 26V
Supplier: Infineon Technologies
Matchcode: ILD2111XUMA2
Rutronik No.: LEDDRV1574
Unit Pack: 1
MOQ: 1
package: PG-DSO-8
Packaging: INDIVIDUAL
In Stock
2.87 $
2.87 $

Parameter

Type
DIGITAL
V(in)max
26 V
Package
PG-DSO-8
Automotive
NO
T(A)max
150 °
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
4
f(s)
15000000 Hz
Supplier Part
SP001415548
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?