Cart

ILD1151

INFINEON SP000890052

image shown is a representation only

INFINEON

LEDDr DC/DC 45V PG-SSOP-14
Supplier: Infineon Technologies
Matchcode: ILD1151
Rutronik No.: LEDDRV1320
Unit Pack: 2500
MOQ: 2500
package: SSOP-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,975.00 $

Prices

2,500 1.59 $
5,000 1.56 $

Parameter

Type
BUCK/BOOST
Input voltage
45 V
Output voltage
45 V
Input Current
3 mA
Output current
500000 mA
Isolation
125 kv[AC]
Oper.temp.
-40 °
Automotive
NO
Package
SSOP-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000890052
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?