Cart

IKZ50N65NH5

INFINEON

IGBT 650V 50A 1.65V TO247-4
Supplier: Infineon Technologies
Matchcode: IKZ50N65NH5
Rutronik No.: IGBT1632
Unit Pack: 30
MOQ: 240
package: TO247-4
Packaging: TUBE
On request
4.10 $
984.00 $

IGBT 650V 50A 1.65V TO247-4 Description

Description:

Summary of Features

  • Extremely low control inductance loop
  • Emitter pin for driver feedback
  • Same creepage distance of collector emitter as standard TO-247 package
  • 20% reduction in total switching losses compared to TO-247 package using same technology

Benefits

  • System efficiency improvement compared to standard TO-247
  • Benefit increase at high current conditions
  • IGBTs operates under lower junction temperature
  • Much less power dissipation under overcurrent conditions

Target Applications

  • Uninterruptible power supply
  • Datacenters
  • Telecom Rectifiers
  • Photovoltaic Inverters
  • Server

Parameter

V(CE)
650 V
I(C)
50 A
V(CEsat)
1.65 V
Package
TO247-4
Bodydiode
YES
P(tot)
273 W
Automotive
NO
t(r)
9 nS
td(off)
294 nS
td(on)
21 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Tren.Stop5
Packaging
TUBE
Supplier Part
SP001160042
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?