Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

IKD06N60RC2ATMA1

INFINEON
INFINEON SP005349953

image shown is a representation only

IKD06N60RC2ATMA1

Description: IGBT 600V 6A TO-252-3 Supplier: INFINEON Matchcode: IKD06N60RC2 Rutronik No.: IGBT2926 Unit Pack: 2500 MOQ: 2500 package: TO-252-3 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
600 V
I(C)
6 A
V(CEsat)
2 V
Package
TO-252-3
Bodydiode
YES
P(tot)
25.9 W
Automotive
NO
t(r)
12 nS
td(off)
170 nS
td(on)
6 nS
Mounting
SMD
RoHS Status
RoHS-conform
Technology
RC DRIVES2
Packaging
REEL
Supplier Part
SP005349953
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks

600 V, 6 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package

RC Drives 2 600 V, 6 A IGBT Discrete in PG-TO252-3 package. RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.

Summary of Features

  • Improved controllability
  • Operating range up to 20 kHz
  • Humidity robust design
  • Short circuit capability 3 us at 400V Vcc , TC = 150 ℃
  • Junction tempeture 175 °C
  • Very tight parameter distribution
  • Pb free lead plating, RoHs compliant
  • Complete product spectrum and SPICE models

Benefits

  • Low switching loses on competitive price
  • Improved controllability
  • Humidity Ruggedness improvement
  • Easy to design in products – drop in SMD replacement in DPAK and SOT
  • High system realibility
  • Enable inverterization of Small Appliance application with SOT
Applications
  • Hood fan
  • Mixer - variable speed DC and SRM motors
  • Refrigeration system – compressor drive solutions
  • Residential aircon - motor-, system control and monitoring
  • Washing machine – motor-, system control and monitoring

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
0,6559 $
1.639,75 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.500 0,6559 $
5.000 0,574 $
7.500 0,5002 $

Alternatives

INFINEON
INFINEON IKD10N60RC2ATMA1

IKD10N60RC2ATMA1

Semiconductors
  • IGBT 600V 10A TO-252-3
  • package: TO-252-3
  • Packaging: REEL
Best Choice
INFINEON
INFINEON IKD15N60RC2ATMA1

IKD15N60RC2ATMA1

Semiconductors
  • IGBT 600V 15A TO-252-3
  • package: TO-252-3
  • Packaging: REEL
Best Choice
INFINEON
INFINEON IKD04N60RC2ATMA1

IKD04N60RC2ATMA1

Semiconductors
  • IGBT 600V 4A TO-252-3
  • package: TO-252-3
  • Packaging: REEL
INFINEON
INFINEON IKN03N60RC2ATMA1

IKN03N60RC2ATMA1

Semiconductors
  • IGBT 600V 9A 1,5V SOT-223-3
  • package: SOT223-3
  • Packaging: REEL
INFINEON
INFINEON IKW75N60TFKSA1

IKW75N60TFKSA1

Semiconductors
  • IGBT 600V 80A 2.0V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IKD06N60RFATMA1

IKD06N60RFATMA1

Semiconductors
  • IGBT 600V 6A 2,2V TO252-3
  • package: TO252
  • Packaging: REEL
INFINEON
INFINEON IGD06N60TATMA1

IGD06N60TATMA1

Semiconductors
  • IGBT 600V 6A 1,5V TO252-3
  • package: TO252
  • Packaging: REEL
INFINEON
INFINEON IKB06N60TATMA1

IKB06N60TATMA1

Semiconductors
  • IGBT 600V 12A 1.5V TO263-3
  • package: TO263
  • Packaging: REEL
INFINEON
INFINEON IKD10N60RFATMA1

IKD10N60RFATMA1

Semiconductors
  • IGBT 600V 20A 2,5V TO252
  • package: TO252
  • Packaging: REEL
INFINEON
INFINEON IKB15N60TATMA1

IKB15N60TATMA1

Semiconductors
  • IGBT 600V 15A 1,5V D2PAK
  • package: D2PAK
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message