IHW40N65R5
image shown is a representation only
IGBT 650V 40A 1,35V TO247-3
Supplier: INFINEON
Matchcode: IHW40N65R5
Rutronik No.: IGBT1515
Unit Pack: 20
MOQ: 240
package: TO247-3
Packaging: TUBE
IGBT 650V 40A 1,35V TO247-3 Description
650 V, 40 A IGBT Discretes with anti-parallel diode in TO-247 package
Applications
The Reverse Conducting R5 650 V, 40 A RC-H5 IGBTs with monolithically integrated reverse conducting diode in a TO247 package has been optimized for the demanding requirements of Induction Cooking applications. With a monolithically integrated diode, the 650V RC-H5 IGBTs are perfectly suited for soft switching applications such as induction cooking stoves and inverterized microwave ovens, but are also suitable for designs which require some hard switching capabilities as well. The RC-H5 IGBT complement the previous generation of reverse conduction IGBTs and extend the performance leadership of the RC-H family, focusing on system efficiency and reliability
Summary of Features
- Lowest V CE(sat) and optimized E off for loss reduction up to 30% compared to previous generation
- 650V blocking voltage
- Hard switching capable
Benefits
- Best-in-class efficiency, resulting in lower junction and case temperature for higher device reliability
- 50V higher voltage possible for increased reliability
- Performs well in designs with higher switching frequencies up to 40kHz
- Induction cooking
- Microwave oven
Parameter
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1.35 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 230 W
- Automotive
- NO
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001133102
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks