Cart

IHW40N120R3

INFINEON

IGBT 1200V 80V 1,55V TO247-3
Supplier: Infineon Technologies
Matchcode: IHW40N120R3
Rutronik No.: IGBT1455
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
828.00 $

Prices

240 3.45 $
360 3.40 $
480 3.34 $

IGBT 1200V 80V 1,55V TO247-3 Description

The 3 rd generation of reverse conducting IGBTs has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behavior allows better thermal performance and EMI behavior resulting in lower system costs. Excellent performance can be achieved at lower costs.

Summary of Features

  • Best-in-class conduction properties in V CE(sat) and V f
  • Lowest switching losses, highest efficiency
  • T j(max) = 175°C
  • Soft current turn-off waveforms for low EMI

Benefits

  • Lowest power dissipation
  • Better thermal management
  • Surge current capability
  • Lower EMI filtering requirements
  • Reduced system costs
  • Excellent quality
  • Highest reliability against peak currents

Target Applications

  • Induction cooking stoves
  • Microwave ovens
  • Rice cookers
  • Solar
  • Other soft switching applications

Parameter

V(CE)
1200 V
I(C)
80 A
V(CEsat)
1.75 V
Package
TO247-3
Bodydiode
YES
P(tot)
429 W
Automotive
NO
td(off)
336 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TRENCHSTOP
Packaging
TUBE
Supplier Part
SP000999770
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?