IHW30N90T

Supplier: Infineon Technologies
Matchcode: IHW30N90T
Rutronik No.: TMOSP8329
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
IGBT 900V 30A 1.5V TO247-3 Description
Summary of Features
- Best-in-class V ce(sat) and V f for outstanding efficiency
- Lowest switching losses
- Stable temperature behavior
- Soft current turn-off waveforms
- High breakthrough voltage
- Resistance to current spikes over the SOA
Benefits
- Lowest power dissipation
- Better thermal management
- Lower cost for heat sink, cooling and EMI filtering
- Highest device safety and reliability
- Reduced system costs
- Best-in-class performance for competitive price
Target Applications
- Induction cooking stoves
- Microwave ovens
- Rice cookers
- Multifunctional printers
Parameter
- V(CE)
- 900 V
- I(C)
- 30 A
- V(CEsat)
- 1.5 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 428 W
- Automotive
- NO
- t(r)
- 45 nS
- td(off)
- 556 nS
- td(on)
- 45 nS
- Mounting
- THT
- Leadfree Defin.
- 4
- Technology
- TrenchStop
- Packaging
- TUBE
- Supplier Part
- SP000076322
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks