Cart

IHW30N160R2

INFINEON SP000273701

image shown is a representation only

INFINEON

IGBT 1600V 30A 1.8V TO247-3
Supplier: Infineon Technologies
Matchcode: IHW30N160R2
Rutronik No.: TMOSP8624
Unit Pack: 240
MOQ: 240
package: TO247-3
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2019
3.64 $
873.60 $

Prices

240 3.64 $
480 3.41 $
720 3.30 $
960 3.05 $

IGBT 1600V 30A 1.8V TO247-3 Description

IGBT 600V in TRENCHSTOP™ and Fieldstop technology with optimised diode.

Summary of Features

  • Best-in-class V CEsat and V f for outstanding efficiency
  • Lowest switching losses
  • Stable temperature behavior
  • Soft current turn-off waveforms
  • High breakthrough voltage
  • Resistance to current spikes over the SOA

Benefits

  • Lowest power dissipation
  • Better thermal management
  • Lower cost for heat sink, cooling and EMI filtering
  • Highest device safety and reliability
  • Reduced system costs
  • Best-in-class performance for competitive price

Parameter

V(CE)
1600 V
I(C)
30 A
V(CEsat)
1.8 V
Package
TO247-3
Bodydiode
YES
P(tot)
312 W
Automotive
NO
td(off)
525 nS
Mounting
THT
Leadfree Defin.
4
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP000273701
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?