Cart

IHW20N120R3

INFINEON SP000437702

image shown is a representation only

INFINEON

IGBT 1200V 40A 1.48V TO247-3
Supplier: Infineon
Matchcode: IHW20N120R3
Rutronik No.: IGBT1117
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2019
2.27 $
544.80 $
Article with this quantity is not orderable.

IGBT 1200V 40A 1.48V TO247-3 Description

The 3 rd generation of reverse conducting IGBTs has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behavior allows better thermal performance and EMI behavior resulting in lower system costs. Excellent performance can be achieved at lower costs.

Summary of Features

  • Best-in-class conduction properties in VCEsat and Vf
  • Lowest switching losses, highest efficiency
  • Tj(max) = 175°C
  • Soft current turn-off waveforms for low EMI

Benefits

  • Lowest power dissipation
  • Better thermal management
  • Surge current capability
  • Lower EMI filtering requirements
  • Reduced system costs
  • Excellent quality
  • Highest reliability against peak currents

Parameter

V(CE)
1200 V
I(C)
40 A
V(CEsat)
1.48 V
Package
TO247-3
Bodydiode
YES
P(tot)
310 W
Automotive
NO
td(off)
387 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCHSTOP
Packaging
TUBE
Supplier Part
SP000437702
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?