IGW40N65F5
image shown is a representation only
IGBT 650V 40A 1.65V TO247-3
Supplier: INFINEON
Matchcode: IGW40N65F5
Rutronik No.: IGBT1424
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
IGBT 650V 40A 1.65V TO247-3 Description
Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.
Summary of Features
- 650V breakthrough voltage
- Compared to Infineon’s Best-in-class HighSpeed 3 family
- Factor 2.5 lower Q g
- Factor 2 reduction in switching losses
- 200mV reduction in V CE(sat)
- Low C OES/E OSS
- Mild positive temperature coefficient V CE(sat)
- Temperature stability of V f
Benefits
- Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
- 50V increase in the bus voltage possible without compromising reliability
- Higher power density design
Target Applications
- Uninterruptible Power Supplies
- Welding
Parameter
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1.65 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 255 W
- Automotive
- NO
- t(r)
- 12 nS
- td(off)
- 165 nS
- td(on)
- 22 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Tren.Stop5
- Packaging
- TUBE
- Supplier Part
- SP000973424
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks