Cart

IGP03N120H2

INFINEON SP000683038

image shown is a representation only

INFINEON

IGBT 1200V 9.6A 2.8V TO220-3
Supplier: Infineon Technologies
Matchcode: IGP03N120H2
Rutronik No.: IGBT1343
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
On request
0.8792 $
439.60 $

IGBT 1200V 9.6A 2.8V TO220-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • Loss reduction in resonant circuits
  • Temperature stable behavior
  • Parallel switching capability
  • Tight parameter distribution
  • E off optimized for IC =1A

Target Applications

  • SMPS

Parameter

V(CE)
1200 V
I(C)
9.6 A
V(CEsat)
2.8 V
Package
TO220-3
Bodydiode
NO
P(tot)
62.5 W
Automotive
NO
t(r)
5.2 nS
td(off)
281 nS
td(on)
9.2 nS
Mounting
THT
Leadfree Defin.
4
Technology
HighSpeed2
Packaging
TUBE
Supplier Part
SP000683038
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?