IGI60L5050B1MXUMA1
IGI60L5050B1MXUMA1
Description:
N-CH 600V 3A 500mOhm TFLGA-27
Supplier:
INFINEON
Matchcode:
IGI60L5050B1M
Rutronik No.:
HVMOS1500
Unit Pack:
3000
MOQ:
3000
package:
TFLGA-27
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 3 A
- RDS(on)at 10V
- 500 mOhm
- Q(g)
- 0,52 nC
- R(thJC)
- 7,7 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- CoolGaN
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TFLGA-27
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005906824
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 20 weeks