IFX90121EL V50

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IFX90121EL V50
Rutronik No.: ICPWM8240
Unit Pack: 1
MOQ: 1
package: PG-SSOP-14
Packaging: INDIVIDUAL
DC-DC 5V 0,5A 2,2MHz D SSOP-14 Description
Fixed 5V, 500mA, 2.2 MHz Step-Down Converter with low quiescent current and integrated power transistor
Summary of Features
- 500 mA step down voltage regulator
- 5 V Output voltage
- ± 2% output voltage tolerance
- Low quiescent current (less than 45μA at nominal input voltage)
- Integrated power transistor
- Current mode PWM regulation
- PFM mode for light load current
- Input voltage range from 4.75V to 45V
- 2.2 MHz switching frequency
- 100% Duty cycle
- Synchronization input
- Very low shutdown current consumption (<2 μA)
- Soft-start function
- Input under voltage lockout
- Suited for industrial applications: Tj = -40 °C to +125 °C
- Green Product (RoHS compliant
Benefits
- High switching frequency of 2.2MHz allows use of small inductors and capacitors hence minimizing board space required
- Low quiescent current in shutdown makes the device suitable for battery powered systems
- Pulse Frequency Modulation to optimize efficiency in light load conditions
Target Applications
- Battery powered systems
- Smart Metering
- General purpose industrial applications
Parameter
- Type
- BUCK
- V(cc)
- 45 V
- V(in) max
- 45 V
- V(out)
- 5 V
- I(out)
- 0.5 A
- f(s)
- 2200000 Hz
- T(A) min
- -40 °C
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- PG-SSOP-14
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Supplier Part
- SP001118296
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks