Cart

IFX54441LD V

INFINEON SP000953892

image shown is a representation only

INFINEON

LDO VREG ADJ 0.3A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX54441LD V
Rutronik No.: ICSPR10147
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3989 $
0.40 $

Prices

1 0.3989 $
5,000 0.3988 $

LDO VREG ADJ 0.3A TSON-10 Description

The IFX54441 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 300mA with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low quiescent current of 30μA makes it an ideal choice.

Summary of Features

  • Low Noise down to 24μVRMS (BW=10Hz to 100kHz)
  • 300mA Current Capability
  • Low Quiescent Current: 30μA
  • Wide Input Voltage Range: 1.8V to 20V
  • Low Dropout Voltage: 270mV
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Adjustable Version with Output from 1.22V to 20V
  • Stable with ≥ 3.3μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Reverse Battery Protection
  • No Reverse Current
  • Overcurrent and Overtemperature Protected
  • TSON-10 Exposed Pad packages
  • Green Product (RoHS compliant)

Target Applications

  • Microcontroller Supply
  • Battery-Powered Systems
  • Noise Sensitive Instruments
  • Radar Applications
  • Image Sensors

Parameter

Mode
ADJ
Output current
0.3 A
Input Voltage
20 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
270 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.03 mA
Tolerance
2.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000953892
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?