Cart

IFX54211MB V33

INFINEON

LDO VREG 3.3V 0.15A SCT595-5
Supplier: Infineon Technologies
Matchcode: IFX54211MB V33
Rutronik No.: ICSPR9816
Unit Pack: 1
MOQ: 1
package: SCT595-5
Packaging: INDIVIDUAL
In Stock
0.64 $
0.64 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
18 V
Package
SCT595-5
Automotive
NO
Dropout Voltage
290 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
3 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001473194
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?