Cart

IFX30081SJV

INFINEON SP001178072

image shown is a representation only

INFINEON

LDO VREG ADJ 0.05A DSO-8
Supplier: Infineon Technologies
Matchcode: IFX30081SJV
Rutronik No.: ICSPR9848
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.10 $
1.10 $

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
42 V
Package
SO-8
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001178072
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?