Cart

IFX24401TE V50

INFINEON SP000660598

image shown is a representation only

INFINEON

LDO VREG 5V 0.3A 2% TO252-5
Supplier: Infineon
Matchcode: IFX24401TE V50
Rutronik No.: ICSPR8786
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
On request
0.694 $
1,735.00 $

Prices

2,500 0.694 $
5,000 0.5403 $

LDO VREG 5V 0.3A 2% TO252-5 Description

The IFX24401 is a monolithic integrated low-drop voltage regulator for load currents up to 300 mA. The output voltage is regulated to V Q,nom = 5.0 V with an accuracy of ±2%. A sophisticated design allows stable operation with low ESR ceramic output capacitors down to 470 nF. The device is designed for the harsh environments. Therefore it is protected against overload, short circuit and overtemperature conditions. Due to its ultra low stand-by current consumption of 20 µA (typ.) the IFX24401 is ideal for use in battery powered applications. The regulator can be shut down via an Enable input which further reduces the current consumption to 5 µA (typ.). An integrated output sink current circuitry keeps the voltage at the Output pin Q below 5.5 V even when reverse currents are applied. Thus connected devices are protected from overvoltage damage.

Summary of Features

  • Output voltage 5 V ±2%
  • Ultra low current consumption: 20 µA (typ.)
  • 300 mA current capability
  • DPAK/TO252-5 Package
  • Enable input
  • Very low-drop voltage
  • Short circuit protection
  • Overtemperature protection
  • Low Dropout Voltage, 250mV (typ.)
  • High Input Voltage 45 V
  • Temperature Range -40 °C ≤ T j ≤ 125 °C
  • Green Product (RoHS compliant)

Benefits

  • Lowest Current Consumption with High Input Voltage capability
  • Optimised for battery powered systems
  • Wide Temperature Range

Target Applications

  • Smart Metering
  • Industrial Automation
  • Medical & Healthcare
  • Telecom
  • Building Automation
  • White Goods
  • Heating & Cooling Systems (HVAC)
  • Security/Access Control

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.3 A
Input Voltage
45 V
Package
DPAK-5
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Quiescent curre
0.5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000660598
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?