Cart

IFX1117ME V33

INFINEON SP000892486

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.8A 2% SOT223-4
Supplier: Infineon
Matchcode: IFX1117ME V33
Rutronik No.: ICSPR8789
Unit Pack: 1
MOQ: 1
package: SOT223-3
Packaging: REEL
On request
0.56 $
0 $
Article with this quantity is not orderable.

LDO VREG 3.3V 0.8A 2% SOT223-4 Description

The IFX1117 is a monolithic integrated fixed NPN type voltage regulator that can supply loads up to 1.0 A. The device is housed in the small surface mounted SOT223 package. The IC is equipped with additional protection against overload, short circuit and over-temperature.The IFX1117ME V33 supplies a regulated output voltage of 3.3 V (±2%). The IFX1117ME V supplies an output voltage with ±2% precision adjustable via an external voltage divider. The input voltage for the IFX1117ME V33 ranges from 4.5 V (= VQ+VDR) to 15 V for a load current of 800 mA, for the maximum load current of 1.0 A a minimum input voltage of 4.7 V is required. The drop voltage VDR ranges from 1.1 V to 1.4 V depending on the load current level.

Summary of Features

  • Output voltage 3.3 V
  • SOT223 package
  • 1.0 A output current
  • Low drop voltage < 1.2 V @ 800 mA
  • Short circuit protected
  • Overtemperature protected
  • Operating range up to 15 V
  • Green Product (RoHS compliant)

Benefits

  • Compatible to Industry Market Standard Device *1117 / *8117
  • High Output Current (>400mA)

Target Applications

  • Industrial Automation
  • Medical & Healthcare
  • Telecom
  • Building Automation
  • White Goods
  • Heating/Cooling Systems (HVAC)

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Input Voltage
20 V
Package
SOT223-3
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
1200 mV
Quiescent curre
10 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000892486
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?