- Home
- Semiconductors
- Silicon Carbide Diodes
- INFINEON Silicon Carbide Diodes
image shown is a representation only
SiC-D 40A 1200V 1,65V TO247-2
Supplier:
INFINEON
Matchcode:
IDWD20G120C5
Rutronik No.:
DSKY5446
Unit Pack: 30
MOQ: 240
package: TO247-2
Packaging: TUBE
Topseller
- V(RRM)
-
1200 V
- I(F)per diode
-
20 A
- I(FSM)
-
180 A
- V(F)
-
1.65 V
- Technology
-
5thinQ!SiC
- Automotive
-
NO
- Package
-
TO247-2
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Configuration
-
CathoAnode
- Mounting
-
THT
- T(j) max
-
175 °C
- Supplier Part
- SP001687166
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC-D 1200 40A 1,4V TO247-3
package:
TO247-3
Packaging:
TUBE
SiC-D. 1200V 20A 2,6V TO220-2
package:
TO220-2
Packaging:
TUBE
SiC Diode 1200V 20A 1,5V...
package:
TO-220AC
Packaging:
TUBE
New Product
SiC Diode 1200V 2x20V 1,5A...
package:
TO-247AD-3
Packaging:
TUBE
New Product
SIC-D 1200V 40A 1.4V TO247N
package:
TO247NNS
Packaging:
TUBE
SIC-D 1200V 20A 1,4V TO-247N
package:
TO247NNS
Packaging:
TUBE
SiC Diode 1200V 20A 1,5V...
package:
TO-263
Packaging:
REEL
New Product
SiC Diode 1200V 20A 1,5V...
package:
TO-263
Packaging:
REEL
New Product
SiC Diode 1200V 2x20A 1,5V...
package:
TO-247AD-3
Packaging:
TUBE
New Product
Previous
Next