Cart

IDW16G65C5

INFINEON

SiC-D. 650V 16A 1,5V TO247-3
Supplier: INFINEON
Matchcode: IDW16G65C5
Rutronik No.: DSKYP5414
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
Please login
Obsolete Part
Supplier Last Time Buy: 08/31/2017
3.62 $
868.80 $
Article with this quantity is not orderable.

SiC-D. 650V 16A 1,5V TO247-3 Description

CoolSiC™ Generation 5 represents Infineon leading edge technology for the SiC Schottky Barrier diodes. Thanks to the more compact design and thinwafer technology, the new family of products shows improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Q c x V f). The new CoolSiC™ Generation 5 has been designed to complement our 650V CoolMOS™ families: this ensures meeting the most stringent application requirements in this voltage range.

Summary of Features

  • V br at 650V
  • Improved Figure of Merit (Q c x V f)
  • No reverse recovery charge
  • Soft switching reverse recovery waveform
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)
  • Improved surge capability
  • Pb-free lead plating

Benefits

  • Higher safety margin against overvoltage and complements CoolMOS™ offer
  • Improved efficiency over all load conditions
  • Increased efficiency compared to Silicon Diode alternatives
  • Reduced EMI compared to snappier Silicon diode reverse recovery waveform
  • Highly stable switching performance
  • Reduced cooling requirements
  • Reduced risks of thermal runaway
  • RoHS compliant
  • Very high quality and high volume manufacturing capability

Target Applications

  • Telecom/Server SMPS
  • Solar
  • UPS
  • PC Power
  • LED/LCD TV
  • Motor Drives
  • HID Lighting

Parameter

V(RRM)
650 V
I(F)per diode
16 A
V(F)
1.5 V
Technology
5thinQ!SiC
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
Configuration
SINGLE
Mounting
THT
Supplier Part
SP000937048
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?