Cart

IDW15E65D2

INFINEON

Rapid 650V 15A 1,6V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW15E65D2
Rutronik No.: DSGLP6509
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
1.0857 $
260.57 $

Prices

240 1.0857 $
960 1.0332 $

Rapid 650V 15A 1,6V TO247-3 Description

The Rapid 2 diode family is designed for applications switching between 40kHz and 100kHz by offering low reverse recovery charge (Q rr) and time (t rr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency.

Summary of Features

  • Lowest reverse recovery charge (Q rr): forward voltage (V F) ratio for BiC performance
  • Low reverse recovery time (t rr)
  • Lowest I rrm to provide lowest turn-on losses on the boost switch
  • Designed for applications switching between 40kHz and 100kHz

Target Applications

  • Telecom
  • Server
  • PC Power
  • UPS
  • Welding
  • Adapter

Parameter

V(RRM)
650 V
IF(AV)
15 A
I(FSM)
100 A
V(F)
1.6 V
trr
30 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
Rapid 2
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001005464
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?