Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Last viewed
FISCHER SK 525 20 STLITTELFUSE IXBOD2-22RDINFINEON IPP057N15NM6AKSA1ROHM RF4E100AJTCRASSMANNWSW DK-1644-A-PUR-050ROHM BD933M5FP-CE2ROHM BM2P0361-ZRECOM R12P212S/P/R83PEAK TPP361062-T6TRINFINEON SP006324702
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Diodes / Rectifier
  4. Silicon Carbide Diodes
  5. INFINEON Silicon Carbide Diodes
Please login for custom pricing, delivery terms and real time stock information

IDW10G120C5BFKSA1

INFINEON
INFINEON SP001071786

image shown is a representation only

IDW10G120C5BFKSA1

Description: SiC-D 2x5A 1200V 1,65V TO247 Supplier: INFINEON Matchcode: IDW10G120C5B Rutronik No.: DSKY5005 Unit Pack: 1 MOQ: 1 package: TO247-3 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(RRM)
1200 V
I(F)per diode
5 A
I(FSM)
70 A
V(F)
1.4 V
Technology
5thinQ!SiC
Automotive
NO
Package
TO247-3
RoHS Status
RoHS-conform
Packaging
TUBE
Configuration
CommonCath
Mounting
THT
T(j) max
175 °C
Supplier Part
SP001071786
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
The CoolSiC™ Schottky diode generation 5 1200 V, 10 A in a TO-247-3 package, presents a leading edge technology for SiC Schottky Barrier diodes. The thin wafer technology, already introduced with G2, is now combined with a new merged pn junction improving diode surge current capabilities. The result is a series of products delivering market leading efficiency and more system reliability at an attractive cost point.

Summary of Features

  • Best-in-class forward voltage (VF)
  • No reverse recovery charge
  • Mild positive temperature dependency of VF
  • Best-in-class surge current capability
  • Excellent thermal performance

Benefits

  • Highest system efficiency
  • Improved system efficiency at low switching frequencies
  • Increased power density at high switching frequencies
  • Higher system reliability
  • Reduced EMI

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
4,55 $
4,55 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 4,55 $
480 4,29 $
720 4,15 $
960 3,64 $

Alternatives

INFINEON
INFINEON IDW30G120C5BFKSA1

IDW30G120C5BFKSA1

Semiconductors
  • SiC-D 1200V 30A 1,4V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IDW20G120C5BFKSA1

IDW20G120C5BFKSA1

Semiconductors
  • SiC-D 1200 20A 1,4V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IDH05G120C5XKSA1

IDH05G120C5XKSA1

Semiconductors
  • SiC-D 1200V 5A 2,6V TO220-2
  • package: TO220-2
  • Packaging: TUBE
Best Choice
INFINEON
INFINEON IDW15G120C5BFKSA1

IDW15G120C5BFKSA1

Semiconductors
  • SiC-D 2x7.5V 1200V 1,65V TO247
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IDW40G120C5BFKSA1

IDW40G120C5BFKSA1

Semiconductors
  • SiC-D 1200 40A 1,4V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IDH08G120C5XKSA1

IDH08G120C5XKSA1

Semiconductors
  • SiC-D 1200V 8A 1,7V TO220-2
  • package: TO220-2
  • Packaging: TUBE
INFINEON
INFINEON IDWD20G120C5XKSA1

IDWD20G120C5XKSA1

Semiconductors
  • SiC-D 40A 1200V 1,65V TO247-2
  • package: TO247-2
  • Packaging: TUBE
Best Choice
INFINEON
INFINEON IDH10G120C5XKSA1

IDH10G120C5XKSA1

Semiconductors
  • SiC-Diode 1200V 10A 1,8V TO220
  • package: TO220-2
  • Packaging: TUBE
INFINEON
INFINEON IDWD15G120C5XKSA1

IDWD15G120C5XKSA1

Semiconductors
  • SiC-D 15A 1200V 1,65V TO247-2
  • package: TO247-2
  • Packaging: TUBE
INFINEON
INFINEON IDWD30G120C5XKSA1

IDWD30G120C5XKSA1

Semiconductors
  • SiC-D 30A 1200V 1,65V TO247-2
  • package: TO247-2
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message