IDLT10G65C5
IDLT10G65C5
Description:
SiC-DIODE 650V 10A 1,5V HDSOP-16
Supplier:
INFINEON
Matchcode:
IDLT10G65C5
Rutronik No.:
SIC1173
Unit Pack:
1
MOQ:
1
package:
HDSOP-16
Packaging:
TUBE
- V(RRM)
- 650 V
- I(F)per diode
- 10 A
- V(F)
- 1.5 V
- Technology
- thinQ
- Automotive
- NO
- Package
- HDSOP-16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Supplier Part
- SP006222111
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 101 weeks