Cart

IDH05G65C5

INFINEON

SiC-D 650V 5A 1,7V TO220-2
Supplier: INFINEON
Matchcode: IDH05G65C5
Rutronik No.: DSKY5076
Unit Pack: 500
MOQ: 500
package: TO220-2
Packaging: TUBE
Please login
1.57 $
785.00 $

Prices

500 1.57 $
1,000 1.50 $
1,500 1.39 $
2,000 1.28 $

Parameter

V(RRM)
650 V
I(F)per diode
5 A
I(FSM)
46 A
V(F)
1.5 V
Technology
5thinQ!SiC
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
Configuration
SINGLE
Mounting
THT
Supplier Part
SP001632972
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?