Cart

IDDD04G65C6

INFINEON SP001679784

image shown is a representation only

INFINEON

S-Diode 650V 4A 1,25V HDSOP-10-1 oHSconf
Supplier: Infineon
Matchcode: IDDD04G65C6
Rutronik No.: DSKY5613
Unit Pack: 1
MOQ: 1
package: HDSOP-10-1
Packaging: REEL
New Product
In Stock
1.39 $
1.39 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
1.25 V
Mounting
SMD
Technology
3thinQ!SiC
T(j) max
175 °C
I(FSM)
23 A
Automotive
NO
Package
HDSOP-10-1
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001679784
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?