- Home
- Semiconductors
- Silicon Carbide Diodes
- INFINEON Silicon Carbide Diodes
image shown is a representation only
SiC-Diode 600V 6A 2.1V TO252-3
Supplier:
INFINEON
Matchcode:
IDD06SG60C
Rutronik No.:
SIC1019
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
- V(RRM)
-
600 V
- I(F)per diode
-
6 A
- I(FSM)
-
32 A
- V(F)
-
2.1 V
- Technology
-
3thinQ!SiC
- Automotive
-
NO
- Package
-
DPAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Configuration
-
SINGLE
- Mounting
-
SMT
- T(j) max
-
175 °C
- Supplier Part
- SP001632902
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
S-Diode 600V 8A 2.2V...
package:
DPAK
Packaging:
REEL
S-Diode 600V 3A 2.30V TO252-3
package:
DPAK
Packaging:
REEL
S-Diode 600V 4A 2.30V TO252-3
package:
DPAK
Packaging:
REEL
S-Diode 600V 5A 2.80V TO252-3
package:
DPAK
Packaging:
REEL
S-Diode 600V 8A 2.10V TO220-2
package:
TO220-2
Packaging:
TUBE
Schottky Silicon Carbid R
package:
TO220-2
Packaging:
TUBE
600V SiC Diode 57A 1,5V...
package:
ThinPAK8x8
Packaging:
REEL
SiC-Diode 20A 650V 1,80V TO220
package:
TO220-2
Packaging:
INDIVIDUAL
SIC-D 650V 10A 15nC TO-263AB
package:
LPTL-SBD
Packaging:
TUBE
New Product
SIC-D 650V 10A 15nC TO-263AB
package:
LPTL-SBD
Packaging:
REEL
New Product
Previous
Next