Cart

IDB45E60

INFINEON SP000013635

image shown is a representation only

INFINEON

RECT 600V 45A 1,5V TO263
Supplier: Infineon Technologies
Matchcode: IDB45E60
Rutronik No.: DSGLP6520
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2015
2.44 $
2,440.00 $

Prices

1,000 2.44 $
2,000 1.80 $
Article with this quantity is not orderable.

RECT 600V 45A 1,5V TO263 Description

The 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding feature of the diodes is the softness and V F parameter. This results in diodes that have excellent EMI behaviour and low conduction losses. The entire family has been qualified with a T j(max) of 175°C and are qualified according to JEDEC standards for target applications.

Summary of Features

  • Lowest V F values
  • Softest diodes available on the market
  • T j(max) of 175°C
  • Qualified according to JEDEC Standard
  • Cooler packages and higher efficiency
  • Excellent EMI behavior
  • Excellent trade- off between cost and performance
  • Low conduction losses
  • Easy paralleling

Target Applications

  • Primarily designed for motor drive applications up to 30kHz.
  • AC-DC
  • Solar
  • Home Appliance

Parameter

V(RRM)
600 V
IF(AV)
45 A
I(FSM)
162 A
V(F)
1.5 V
trr
140 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
Fast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000013635
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?