Cart

IDB30E60

INFINEON SP000013917

image shown is a representation only

INFINEON

RECT 600V 30A 1,5V TO263-3
Supplier: Infineon Technologies
Matchcode: IDB30E60
Rutronik No.: DSGLP6504
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
1.30 $
1,300.00 $

Prices

1,000 1.30 $
2,000 1.27 $
3,000 1.25 $
4,000 1.23 $
5,000 1.21 $

RECT 600V 30A 1,5V TO263-3 Description

The 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding feature of the diodes is the softness and V F parameter. This results in diodes that have excellent EMI behaviour and low conduction losses. The entire family has been qualified with a T j(max) of 175°C and are qualified according to JEDEC standards for target applications.

Summary of Features

  • Lowest V F values
  • Softest diodes available on the market
  • T j(max) of 175°C
  • Qualified according to JEDEC Standard
  • Cooler packages and higher efficiency
  • Excellent EMI behavior
  • Excellent trade- off between cost and performance
  • Low conduction losses
  • Easy paralleling

Target Applications

  • Primarily designed for motor drive applications up to 30kHz.
  • AC-DC
  • Solar
  • Home Appliance

Parameter

V(RRM)
600 V
IF(AV)
30 A
I(FSM)
81 A
V(F)
1.5 V
trr
126 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
Fast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000013917
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?