Cart

IDB18E120

INFINEON SP000013919

image shown is a representation only

INFINEON

RECT 1200V 18A 1,65V TO263
Supplier: Infineon Technologies
Matchcode: IDB18E120
Rutronik No.: DSGLP6537
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2015
0.8265 $
826.50 $

Prices

1,000 0.8265 $
2,000 0.7915 $
3,000 0.7635 $
Article with this quantity is not orderable.

RECT 1200V 18A 1,65V TO263 Description

The 1200V family displays excellent softness and VF behaviour and is qualified with a T j(max) of 150°C. The diodes are also available halogen-free according to IEC61249-2-21. The special feature of the 1200V family is the availability of the TO-220 Real 2-leg package.

Summary of Features

  • Lowest V F values
  • Softest diodes available on the market
  • T j(max) of 175°C
  • Qualified according to JEDEC Standard
  • Cooler packages and higher efficiency
  • Excellent EMI behavior
  • Excellent trade-off between cost and performance
  • Low conduction losses
  • Easy paralleling

Target Applications

  • Primarily designed for motor drive applications up to 30kHz

Parameter

V(RRM)
1200 V
IF(AV)
18 A
I(FSM)
78 A
V(F)
1.65 V
trr
195 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
UltraSoft
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000013919
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?