Cart

ICL8201

INFINEON SP001067934

image shown is a representation only

INFINEON

LEDDr AC/DC W/PFC SOT-23-6
Supplier: Infineon Technologies
Matchcode: ICL8201
Rutronik No.: LEDDRV1392
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.5047 $
1,514.10 $

Prices

3,000 0.5047 $
6,000 0.3596 $
9,000 0.3438 $

LEDDr AC/DC W/PFC SOT-23-6 Description

Description:

Summary of Features

  • Cascode topology enables lower system cost and higher system efficiency
  • Supports wide range AC or DC input
  • Power Factor > 90%, THD < 20%
  • Line/load regulation capabilities ±5%
  • LED output current up to 500mA

Benefits

  • Minimum external components supporting small form factors and easy design-in
  • IC concept supports single inductors without aux winding
  • Advanced cascode topology eliminating the need for a HV cell at the universal input from 90-305 V AC
  • Full set of protection modes including intelligent Over-Temperature Protection

Target Applications

  • T8 lamp
  • GU10 lamp
  • A-lamp
  • Downlights

Parameter

Type
Buck
Input voltage
18 V
Output voltage
6.5 V
Input Current
1.10 mA
PFC
YES YES/NO
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001067934
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?