Cart

ICL8105

INFINEON SP001415554

image shown is a representation only

INFINEON

LEDDr DIG.FLYB.CONTR. PG-DSO-8
Supplier: Infineon Technologies
Matchcode: ICL8105
Rutronik No.: LEDDRV1440
Unit Pack: 2500
MOQ: 20000
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
28,200.00 $

LEDDr DIG.FLYB.CONTR. PG-DSO-8 Description

The ICL8105 is a high performance configurable single-stage flyback controller with Power Factor Correction (PFC) for constant output current LED driver. The digital core of the ICL8105 and its advanced control algorithms provide multi operation modes such as quasi resonant mode, discontinuous conduction mode or active burst mode. With this functionality and smooth transition between the operation modes, the controller delivers high efficiency, high power factor and low harmonic distortion through the entire load range. The optional active burst mode control scheme significantly extends the dimming range and is aligned to the line frequency avoiding effects like flicker or shimmer while also reducing audible noise.

Summary of Features

  • Supports AC and DC input
  • AC input voltage 90–305 VAC
  • Highly accurate primary side control with wide output range
  • High output current accuracy
  • Efficiency up to 91 %
  • High power quality, typical power factor up to 0.9 and THD < 10%
  • Integrated 600 V startup cell
  • Digital parameter setting
  • All relevant error conditions are monitoredand protected Undervoltage Overvoltage Open load Output shorted

Benefits

  • Smooth operation with extended dimming capability
  • Fast engineering and simplified variant handling in production
  • Isolated 0-10 V dimming with configurable dimming curve
  • Intelligent thermal management
  • Small BoM due to primary side control and high level of integration

Target Applications

  • LED Drivers

Parameter

Type
DIGITAL
Input voltage
80-305 V
PFC
YES YES/NO
Oper.temp.
-40-125 °
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001415554
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?