Cart

ICL8002G

INFINEON SP000923986

image shown is a representation only

INFINEON

LEDDr AC/DC PFC/QR FLYB PDSO-8
Supplier: Infineon Technologies
Matchcode: ICL8002G
Rutronik No.: LEDDRV1077
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
On request
1.48 $
3,700.00 $

LEDDr AC/DC PFC/QR FLYB PDSO-8 Description

The ICL series are highly integrated LED driver Ics. Accurate primary side control enables low BOM and simplifies design.

Summary of Features

  • Supports single stage PFC/quasi resonant flyback and PFC/floating buck topology
  • Integrated HV startup cell for short time to light
  • Comprehensive protection features

Benefits

  • Optimized for phase-cut dimming compatibility
  • High efficiency up to 90%
  • Good line and load regulation capabilities
  • Power factor up to 98%

Target Applications

  • LED replaments lamps, e.g. A-bulb, GU10, PAR, linear tubes
  • LED luminaires, e.g downlights, spotlights

Parameter

Type
Buck
Isolation
125 kv[AC]
Oper.temp.
-40 °
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000923986
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?