Cart

ICL8001G

INFINEON SP000773086

image shown is a representation only

INFINEON

LEDDr 500V PFC SO-8 SMD
Supplier: Infineon Technologies
Matchcode: ICL8001G
Rutronik No.: LEDDRV1023
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9713 $
2,428.25 $

Prices

2,500 0.9713 $
5,000 0.9466 $

LEDDr 500V PFC SO-8 SMD Description

The ICL series are highly integrated LED driver Ics. Accurate primary side control enables low BOM and simplifies design.

Summary of Features

  • Supports single stage PFC/quasi resonant flyback and PFC/floating buck topology
  • Integrated HV startup cell for short time to light
  • Comprehensive protection features

Benefits

  • Basic phase-cut dimming compatibility
  • High efficiency up to 90%
  • Good line and load regulation capabilities
  • Power factor up to 98%

Target Applications

  • LED replaments lamps, e.g. A-bulb, GU10, PAR, linear tubes
  • LED luminaires, e.g downlights, spotlights

Parameter

Type
Buck
Power
27 W
Input voltage
500 V
Isolation
125 kv[AC]
Oper.temp.
-40 °
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000773086
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?