Cart

ICL5102

INFINEON SP001609012

image shown is a representation only

INFINEON

LEDDr ICL5102 AC-DC PG-DSO16
Supplier: Infineon
Matchcode: ICL5102
Rutronik No.: LEDDRV1535
Unit Pack: 1
MOQ: 1
package: PG-DSO16
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2019
2.33 $
2.33 $

LEDDr ICL5102 AC-DC PG-DSO16 Description

Description:

Summary of Features

  • Universal input 70–325V
  • Highest efficiency up to 94% by resonant topology
  • THD <3.5%, PF >0.95
  • Burst mode, low standby
  • Low BOM cost Combo controller IC 500V MOSFETs at LLC stage Low cost resistors to set working points

Benefits

  • Enables global designs
  • Can be used from 40-250W
  • Best-in-class PFC and THD at full and light load
  • High efficiency: more lumen output and less thermal load
  • No components required to match the PFC and LLC stage
  • Protection and auto restart

Target Applications

  • LED lighting
  • Professional lighting
  • Street lighting/Smart street lamp

Parameter

Type
ACDC
Power
130 W
Input voltage
325 V
Efficiency
94 %
PFC
YES YES/NO
Automotive
NO
Package
PG-DSO16
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001609012
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?