ICE3A2565FKLA1
ICE3A2565FKLA1
Description:
SMPS PG-DIP-8 THT
Supplier:
INFINEON
Matchcode:
ICE3A2565
Rutronik No.:
ICPWM6443
Unit Pack:
50
MOQ:
2000
package:
PG-DIP-8
Packaging:
TUBE
- Type
- Flyback
- V(cc)
- 25.5 V
- V(in)max
- 800 V
- I(out)
- 5.8 A
- f(s)
- 100000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000015075
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
ICE5AR0680BZSXKLA1CoolSET fixed frequency DIP-7
Part No.:
ICPWM8467
package:
PG-DIP-7
Packaging:
REEL
|
Unit Price
1,23 $
|
Unit Pack
2000
|
Stock Info
|
Price, Lead time
Datasheet
| |