Cart

ICE3A2065

INFINEON SP000015082

image shown is a representation only

INFINEON

SMPS PG-DIP-8 THT
Supplier: Infineon Technologies
Matchcode: ICE3A2065
Rutronik No.: ICPWM5504
Unit Pack: 50
MOQ: 50
package: PG-DIP-8
Packaging: TUBE
Best Choice
In Stock
2.83 $
141.50 $

Prices

50 2.83 $
100 2.16 $
150 2.02 $
250 1.98 $
350 1.93 $

Parameter

Type
SMPS
V(in) max
650 V
I(out)
2 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-8
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000015082
ECCN
EAR99
Customs Tariff No.
85423119000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?