Cart

ICE2QS02G

INFINEON SP000718534

image shown is a representation only

INFINEON

SMPS PG-DSO-8 SMD
Supplier: Infineon Technologies
Matchcode: ICE2QS02G
Rutronik No.: ICPWM6710
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4318 $
1,079.50 $

Prices

2,500 0.4318 $
5,000 0.4161 $

SMPS PG-DSO-8 SMD Description

State-of-the-art Quasi Resonance current mode flyback PWM power control IC for power ranges up to 300 W. With innovative protection features for superior safety and reliability in operation. Of special note are its frequency modulation, its ultra low standby power consumption and an extensive array of protection features, allowing low EMI and highly efficient, reliable and cost effective designs. Without startup cell , it is good for main converter where the auxiliary power is provided. It has implemented with extra protection features such as brownout, adjustable blanking time for OLP,etc to suit for system requiremen

Summary of Features

  • Digital frequency reduction with decreasing load for higher efficiency
  • cycle by cylce peak current limitation, maximum output power limitation with input voltage compensation
  • extensive protection features to protect the IC, brownout, adjustable blanking time for OLP and the system from various fault conditions e.g. output OVP latch, VCC OVP/UVP, OLP, Output OVP, Short-winding, etc.

Benefits

  • Higher efficiency
  • Low EMI noise, etc.

Target Applications

  • Main converter where the auxiliary power is provided such as LCD/PDP TV, color TV, etc.

Parameter

Type
SMPS
V(in) max
27 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000718534
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?