Cart

ICE2PCS05G

INFINEON SP000718530

image shown is a representation only

INFINEON

PFC SO-8 PFC-Ctrl in CCM SMD
Supplier: Infineon Technologies
Matchcode: ICE2PCS05G
Rutronik No.: ICPWM7110
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
On request
0.8563 $
2,140.75 $

Prices

2,500 0.8563 $
5,000 0.5833 $

PFC SO-8 PFC-Ctrl in CCM SMD Description

ICE2PCS0x/G are the 2nd generation of Continuous Conduction Mode (CCM) PFC controllers, which employ BiCMOS technology. Compared to the 1 st generation of ICE1PCS01/02, the new ICs have lower internal reference trimmed at 3V. They also have other advantages such as wider Vcc operating range, improved internal oscillator and additional direct bulk capacitor over-voltage protection.

Summary of Features

  • Ease of Use with Few External Components
  • Supports Wide Range
  • Average Current Control
  • External Current and Voltage Loop Compensation for Greater User Flexibility
  • Programmable Operating/Switching Frequency (50kHz - 250kHz)
  • Max Duty Cycle of 95% (at 25°C) at 125kHz
  • Trimmed Internal Reference Voltage (3V+2% at 25°C)
  • VCC Under-Voltage Lockout
  • Cycle by Cycle Peak Current Limiting
  • Output Over-Voltage Protection
  • Open Loop Detection
  • Enhanced Dynamic Response
  • Short Startup(SoftStart) duration
  • Fulfills Class D Requirements of IEC 1000-3-2
  • Soft Overcurrent Protection

Benefits

  • 8 pins CCM PFC simpilfy the design procedures.
  • Build-in protection features save system BOM cost and enhance system safety.

Target Applications

  • PC silverbox, Server PSU and industrial SMPS

Parameter

Type
PFC
V(cc)
25 V
V(in) max
25 V
I(out)
0.015 A
f(s)
315000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000718530
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?