Cart

ICE2A165

INFINEON SP000013769

image shown is a representation only

INFINEON

SMPS PG-DIP-8 THT
Supplier: Infineon Technologies
Matchcode: ICE2A165
Rutronik No.: ICPWM5281
Unit Pack: 50
MOQ: 2000
package: PG-DIP-8
Packaging: TUBE
On request
1.44 $
2,880.00 $

Parameter

Type
SMPS
V(in) max
650 V
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DIP-8
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000013769
ECCN
EAR99
Customs Tariff No.
85423119000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?