Cart

ICB1FL02G

INFINEON SP000204703

image shown is a representation only

INFINEON

SMPS PG-DSO-18 SMD
Supplier: Infineon
Matchcode: ICB1FL02G
Rutronik No.: ICPWM5613
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-18
Packaging: REEL
Soon available
2.33 $
2,330.00 $

Prices

1,000 2.33 $
2,000 1.77 $
3,000 1.66 $
4,000 1.62 $
6,000 1.59 $

SMPS PG-DSO-18 SMD Description

The ICB1FL02G Smart Ballast IC is a highly featured Fluorescent Lamp Ballast Controller which integrates: Discontinuous Conduction Mode Power Factor Correction (PFC), Lamp Inverter Control and a High Voltage Level-Shift Half Bridge Driver with Coreless Transformer Technology in one package. The highly integrated design requires a minimum of external components and enables system costs to be significantly reduced.

Summary of Features

  • Integrated critical conduction mode PFC with overcurrent and overvoltage protection and internal loop compensation
  • End-of-life detection in multilamp topologies and detection of capacitive mode operation in T5 designs
  • Digital and optimized analog control functions for improved reliability and minimized spread
  • Drives up to 4 lamps with few external components required

Target Applications

  • FL/CFL Ballasts

Parameter

Type
SMPS
V(in) max
17.5 V
T(A) min
-25 °C
f(s)
150000 Hz
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-18
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000204703
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Indonesia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?