- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 40V 100A 1,77mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
IAUC100N04S6N022
Rutronik No.:
TMOS3196
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
40 V
- I(D)at Tc=25°C
-
100 A
- RDS(on)at 10V
-
1.77 mOhm
- Q(g)
-
29 nC
- P(tot)
-
75 W
- R(thJC)
-
2 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
OptiMOS 6
- Fast bodydiode
-
NO
- Automotive
-
AEC-Q(101)
- Package
-
TDSON-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP001790496
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 40V 100A 2.6mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
MOSFET 40V 3.2mOHM AECQ TO263
package:
D2PAK
Packaging:
REEL
MOSFET 40V 2.0mOHM AECQ TO252
package:
DPAK
Packaging:
REEL
N-CH 40V 100A 3.0mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 40V 100A 1,9mOhm DPAK+
package:
DPAK+
Packaging:
REEL
N-CH 40V 11A 13mOhm SO8
package:
SO-8
Packaging:
REEL
MOSFET 40V 100A 1.6mOHM SSO8
package:
TDSON-8
Packaging:
REEL
N-CH 40V 100A 2.7mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 40V 100A 1,05mOhm SSO8
package:
TDSON-8
Packaging:
REEL
N-CH 40V 60A 5.6mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Previous
Next