Cart

FZ800R33KL2C_B5

INFINEON SP000100622

image shown is a representation only

INFINEON

IGBT-Modul 3300V 800A IHV
Supplier: Infineon Technologies
Matchcode: FZ800R33KL2C_B5
Rutronik No.: IGBT2005
Unit Pack: 2
MOQ: 2
package: IHV
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2016
2,647.55 $
5,295.10 $

Prices

2 2,647.55 $
6 2,601.91 $
10 2,533.44 $
14 2,464.96 $
Article with this quantity is not orderable.

IGBT-Modul 3300V 800A IHV Description

3300V IHV 130mm single switch IGBT Module with IGBT2 and 10.2kV isolation - The best solution for your traction and industry applications

Summary of Features

  • High reliability and robust module construction (6.5kV housing) , 10.2kV insulation

Benefits

  • High power density for compact inverter designs , Standardized housing

Target Applications

  • drives , wind , traction , cav

Parameter

V(CE)
3300 V
I(C)
800 A
I(Cpuls)
1600 A
Package
IHV
P(tot)
9600 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000100622
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?