Cart

FZ800R12KS4_B2

INFINEON SP000100554

image shown is a representation only

INFINEON

1-Switch 1200V 800A IHM 130mm
Supplier: Infineon Technologies
Matchcode: FZ800R12KS4_B2
Rutronik No.: IGBT1850
Unit Pack: 2
MOQ: 2
package: 130mm
Packaging: BOX
On request
1,428.48 $
2,856.96 $

Prices

2 1,428.48 $
4 1,340.57 $
6 1,318.59 $
8 1,219.71 $

1-Switch 1200V 800A IHM 130mm Description

1200V IHM 130mm single switch IGBT Module with fast IGBT2, enlarged diode and AlSiC base-plate - The best solution for your industry applications

Summary of Features

  • High reliability and robust module construction

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • ups

Parameter

V(CE)
1200 V
I(C)
800 A
I(Cpuls)
1600 A
Package
130mm
P(tot)
7600 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100554
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?