Cart

FZ3600R17KE3_B2

INFINEON SP000091889

image shown is a representation only

INFINEON

3-IGBT 1700V 4800A 2,4V IHM-A
Supplier: Infineon Technologies
Matchcode: FZ3600R17KE3_B2
Rutronik No.: IGBT2130
Unit Pack: 1
MOQ: 1
package: IHM-A
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
2,469.79 $
2,469.79 $

Prices

1 2,469.79 $
2 2,427.94 $
6 2,386.07 $
10 2,323.28 $

3-IGBT 1700V 4800A 2,4V IHM-A Description

1700V IHM 190mm single switch IGBT Module with IGBT3, enlarged diode and AlSiC base-plate - The best solution for your traction and industry applications

Summary of Features

  • High reliability and robust module construction
  • Enlarged Diode for regenerative operation

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • traction
  • cav

Parameter

V(CE)
1700 V
I(C)
4800 A
I(Cpuls)
7200 A
Package
IHM-A
P(tot)
20000 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000091889
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?