Cart

FZ1600R12KF4_S1

INFINEON

2-IGBT 1600V 1200A IHM
Supplier: Infineon Technologies
Matchcode: FZ1600R12KF4_S1
Rutronik No.: IGBT2183
Unit Pack: 2
MOQ: 2
package: IHM
Packaging: BOX
On request
1,257.15 $
2,514.30 $

Prices

2 1,257.15 $
4 1,160.45 $

Parameter

V(CE)
1600 V
I(C)
1200 A
Package
IHM
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100529
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?