Cart

FZ1200R33KF2C

INFINEON SP000100603

image shown is a representation only

INFINEON

3-IGBT 3300V 1200A IHV
Supplier: Infineon Technologies
Matchcode: FZ1200R33KF2C
Rutronik No.: IGBT2219
Unit Pack: 1
MOQ: 1
package: IHV
Packaging: BOX
On request
2,803.52 $
2,803.52 $

Prices

1 2,803.52 $
2 2,630.99 $
3 2,587.86 $
4 2,544.73 $
6 2,393.76 $

3-IGBT 3300V 1200A IHV Description

3300V IHV 190mm single switch IGBT Module with IGBT2 - The best solution for your traction and industry applications.

Summary of Features

  • High reliability and robust module construction

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • traction
  • cav

Parameter

V(CE)
3300 V
I(C)
1200 A
I(Cpuls)
2400 A
Package
IHV
P(tot)
14500 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100603
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?