Cart

FZ1200R17KF6C_B2

INFINEON

2-IGBT 1700V 1950A IHM
Supplier: Infineon Technologies
Matchcode: FZ1200R17KF6C_B2
Rutronik No.: IGBT1895
Unit Pack: 2
MOQ: 2
package: IHM
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1,388.06 $
2,776.12 $

Prices

2 1,388.06 $
6 1,364.12 $
10 1,328.23 $
14 1,292.34 $

2-IGBT 1700V 1950A IHM Description

1700V IHM 130mm single switch IGBT Module with IGBT2 Low Loss, enlarged diode and AlSiC base-plate - The best solution for your traction and industry applications

Parameter

V(CE)
1700 V
I(C)
1950 A
I(Cpuls)
2400 A
Package
IHM
P(tot)
9600 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100588
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?