Cart

FZ1000R33HE3

INFINEON SP001181824

image shown is a representation only

INFINEON

2-IGBT 3,3kV1000A IHM-B RoHScon
Supplier: Infineon Technologies
Matchcode: FZ1000R33HE3
Rutronik No.: IGBT1615
Unit Pack: 2
MOQ: 2
package: IHM-B
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1,533.43 $
3,066.86 $

Prices

2 1,533.43 $
6 1,506.99 $
10 1,467.33 $

2-IGBT 3,3kV1000A IHM-B RoHScon Description

3300V IHV B 130mm single switch IGBT Module with IGBT3 - The best solution for your traction and industry applications.

Summary of Features

  • High DC Stability
  • High Short Circuit Capability
  • Self Limiting short Curcuit Current
  • Low switching Losses
  • Unbeatable Robustness
  • T (vj op) = 150°C
  • Low V(cesat) with positive Temperature coefficient
  • AlSiC Base Plate for increased Thermal Cycling Capability
  • Package with CTI > 400
  • Isolated Base Plate

Benefits

  • Standardized housing

Target Applications

  • drives
  • wind
  • traction
  • cav

Parameter

V(CE)
3300 V
I(C)
1000 A
I(Cpuls)
2000 A
Package
IHM-B
P(tot)
11500 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP001181824
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?